345-080-542-212

Heilind Number:EDA345-080-542-212
Manufacturer:EDAC
Manufacturer Number:345-080-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 80 positions with a pitch of .1 inch for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. The copper alloy contact material guarantees efficient conductivity, with an amperage rating of 3A. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Its operating temperature range of -40 to 105°C ensures consistent performance in any conditions. Upgrade your PCB setups with this essential component.