345-080-542-278

Heilind Number:EDA345-080-542-278
Manufacturer:EDAC
Manufacturer Number:345-080-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-278

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of 80 copper alloy contact positions, it offers seamless data transmission. The .1 inch pitch and .2 inch row spacing provide efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your setup with this high-quality connector for streamlined connectivity solutions.