345-080-542-288

Heilind Number:EDA345-080-542-288
Manufacturer:EDAC
Manufacturer Number:345-080-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-288

Detailed Description

Enhance connectivity in your electronic devices with this dual-row green board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in various environments. Featuring 80 positions with a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees secure connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, offering both durability and stability in operation. Elevate your PCB design with this essential component.