345-080-542-502

Heilind Number:EDA345-080-542-502
Manufacturer:EDAC
Manufacturer Number:345-080-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Engineered for seamless integration, it features 80 positions in a dual-row configuration, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Designed for straight mounting orientation, it provides versatility in installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Elevate your electronic designs with this essential component.