345-080-542-504

Heilind Number:EDA345-080-542-504
Manufacturer:EDAC
Manufacturer Number:345-080-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-504

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal efficiency, it features two rows with a total of 80 positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.