345-080-542-507

Heilind Number:EDA345-080-542-507
Manufacturer:EDAC
Manufacturer Number:345-080-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-507

Detailed Description

Enhance your electronic connections with this dual-row Green Board-to-Board PCB Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 80 positions and a .1-inch pitch, it offers seamless connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this high-quality component, perfect for a wide range of applications.