345-080-542-508

Heilind Number:EDA345-080-542-508
Manufacturer:EDAC
Manufacturer Number:345-080-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-508

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector features two rows of 80 copper alloy contacts, providing excellent conductivity and signal integrity. A pitch of .1 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB connectivity with this robust and efficient solution.