345-080-542-803

Heilind Number:EDA345-080-542-803
Manufacturer:EDAC
Manufacturer Number:345-080-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 80 positions spread across two rows, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether you're assembling circuit boards or maintaining existing systems, this connector facilitates seamless data transmission and power delivery. Upgrade your connectivity solutions with this high-performance connector.