345-080-542-804

Heilind Number:EDA345-080-542-804
Manufacturer:EDAC
Manufacturer Number:345-080-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows with 80 positions each, providing ample space for secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. The straight mount orientation and .1-inch pitch ensure easy installation, while the .2-inch row spacing allows for seamless PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component.