345-080-542-807

Heilind Number:EDA345-080-542-807
Manufacturer:EDAC
Manufacturer Number:345-080-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a total of 80 positions across 2 rows, this connector ensures efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, promoting reliable signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Upgrade your connectivity solutions with this essential component.