345-080-542-812

Heilind Number:EDA345-080-542-812
Manufacturer:EDAC
Manufacturer Number:345-080-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-812

Detailed Description

Elevate your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliability in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your electronics assembly with this essential component.