345-080-542-878

Heilind Number:EDA345-080-542-878
Manufacturer:EDAC
Manufacturer Number:345-080-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-542-878

Detailed Description

Elevate your PCB connectivity with this high-performance 80-position Board To Board Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Its robust construction ensures longevity, even in demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential connector for efficient and secure card edge connections.