345-080-544-202

Heilind Number:EDA345-080-544-202
Manufacturer:EDAC
Manufacturer Number:345-080-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-202

Detailed Description

Enhance connectivity within your PCB setup with our premium Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures secure and efficient performance. With two rows of 80 positions each, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Whether you're a DIY enthusiast or a professional technician, this connector is a must-have for your connectivity needs. Elevate your PCB projects with its straight mount orientation and experience enhanced functionality like never before.