345-080-544-203

Heilind Number:EDA345-080-544-203
Manufacturer:EDAC
Manufacturer Number:345-080-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-203

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 80 positions in a dual-row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees superior durability and safety. Copper Alloy contacts offer reliable conductivity, while a .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB designs. Upgrade your connectivity solutions with this essential component.