345-080-544-208

Heilind Number:EDA345-080-544-208
Manufacturer:EDAC
Manufacturer Number:345-080-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-208

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for efficient power transmission in electronic systems. With a low amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on PCBs. The 80 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.