345-080-544-212

Heilind Number:EDA345-080-544-212
Manufacturer:EDAC
Manufacturer Number:345-080-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-212

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions with a .1-inch pitch, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all applications. With contact material made of high-quality Copper Alloy, you can rely on secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, perfect for professionals and hobbyists alike.