345-080-544-258

Heilind Number:EDA345-080-544-258
Manufacturer:EDAC
Manufacturer Number:345-080-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it boasts a green UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows of 80 copper alloy contacts, it offers seamless data transmission even in high-demand applications. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of electronic devices. Elevate your PCB assembly with this essential component.