345-080-544-278

Heilind Number:EDA345-080-544-278
Manufacturer:EDAC
Manufacturer Number:345-080-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-278

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. With 80 positions and copper alloy contacts, it guarantees reliable power transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential connector for seamless and efficient electronic connections.