345-080-544-288

Heilind Number:EDA345-080-544-288
Manufacturer:EDAC
Manufacturer Number:345-080-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a straight mount orientation, it ensures secure and stable installation for your electronic components. With two rows and 80 positions, it offers ample space for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any operating environment. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your PCB connections with this essential component.