345-080-544-502

Heilind Number:EDA345-080-544-502
Manufacturer:EDAC
Manufacturer Number:345-080-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-502

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for efficient and secure PCB connections in a variety of applications.