345-080-544-504

Heilind Number:EDA345-080-544-504
Manufacturer:EDAC
Manufacturer Number:345-080-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contacts, each made of copper alloy, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 80 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Whether for industrial applications or electronic projects, this connector is a vital component for maintaining seamless communication pathways.