345-080-544-507

Heilind Number:EDA345-080-544-507
Manufacturer:EDAC
Manufacturer Number:345-080-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide range of environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With two rows and 80 positions, this connector offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range ensure optimal performance. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.