345-080-544-508

Heilind Number:EDA345-080-544-508
Manufacturer:EDAC
Manufacturer Number:345-080-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-508

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient 80-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows of copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.