345-080-544-512

Heilind Number:EDA345-080-544-512
Manufacturer:EDAC
Manufacturer Number:345-080-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 80 positions across two rows, it ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation. Upgrade your PCB connections with this essential component.