345-080-544-588

Heilind Number:EDA345-080-544-588
Manufacturer:EDAC
Manufacturer Number:345-080-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, allowing for efficient data transfer. The straight mount orientation and .1-inch pitch ensure a secure and stable connection, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With an operating temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB assemblies with this essential connector for optimal performance and longevity.