345-080-544-802

Heilind Number:EDA345-080-544-802
Manufacturer:EDAC
Manufacturer Number:345-080-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-802

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 80 contact positions made of top-grade Copper Alloy, it ensures reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial and commercial applications. Trust in its straight mount orientation for easy installation and optimal functionality. Elevate your electronic projects with this essential connector.