345-080-544-803

Heilind Number:EDA345-080-544-803
Manufacturer:EDAC
Manufacturer Number:345-080-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable power delivery at an amperage of 3A. With two rows and a total of 80 positions, it provides ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is easy to install in various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component for seamless data transmission.