345-080-544-807

Heilind Number:EDA345-080-544-807
Manufacturer:EDAC
Manufacturer Number:345-080-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-807

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup while ensuring reliable performance. With an amperage of 3A, it's suitable for various power applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless alignment on your circuit board. The 80 copper alloy contacts provide secure and stable connections. Designed for straight mounting orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your connectivity game with this essential component.