345-080-544-808

Heilind Number:EDA345-080-544-808
Manufacturer:EDAC
Manufacturer Number:345-080-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-808

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows and 80 positions, it facilitates seamless data transmission while the Copper Alloy contact material guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer efficient PCB integration, perfect for compact device assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.