345-080-544-878

Heilind Number:EDA345-080-544-878
Manufacturer:EDAC
Manufacturer Number:345-080-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a compact design and two rows of 80 positions, it offers ample connectivity options while saving valuable board space. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you're building computers, telecommunications equipment, or industrial machinery, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect choice for your application. Trust in its quality and performance to keep your devices running smoothly.