345-080-544-888

Heilind Number:EDA345-080-544-888
Manufacturer:EDAC
Manufacturer Number:345-080-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-544-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-544-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in any application. With two rows and 80 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and optimal performance, making it an essential component for your electronic projects. Elevate your connectivity solutions with this green-colored connector.