345-080-555-202

Heilind Number:EDA345-080-555-202
Manufacturer:EDAC
Manufacturer Number:345-080-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-202

Detailed Description

Enhance your PCB connectivity with our board-to-board card edge connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate 80 positions, providing ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your PCB design with our high-quality board-to-board card edge connector.