345-080-555-208

Heilind Number:EDA345-080-555-208
Manufacturer:EDAC
Manufacturer Number:345-080-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek design and durable construction, it features 80 positions across 2 rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Made with precision in mind, the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating temperature ranging from -40 to 105 °C. Elevate your PCB assembly experience with this essential component.