345-080-555-212

Heilind Number:EDA345-080-555-212
Manufacturer:EDAC
Manufacturer Number:345-080-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-212

Detailed Description

Enhance your circuit connections with this efficient Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures both durability and visual appeal. With a compact design boasting two rows and 80 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.