345-080-555-278

Heilind Number:EDA345-080-555-278
Manufacturer:EDAC
Manufacturer Number:345-080-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 80 positions each, ensuring ample connection points for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation, even in harsh environmental conditions. The copper alloy contact material and .1-inch pitch enable efficient data transmission, while the .2-inch row spacing allows for easy accessibility during assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers reliable performance in various applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.