345-080-555-288

Heilind Number:EDA345-080-555-288
Manufacturer:EDAC
Manufacturer Number:345-080-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for durability and efficiency, it features a dual-row layout with 80 positions and a pitch of .1 inch, ensuring secure and stable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable protection. With copper alloy contacts and a current rating of 3 A, it guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation and precise row spacing of .2 inch for seamless integration into your PCB assembly. Upgrade your connectivity solutions with this essential component.