345-080-555-502

Heilind Number:EDA345-080-555-502
Manufacturer:EDAC
Manufacturer Number:345-080-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions across two rows, ensuring reliable signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ideal for compact PCB layouts. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in various operating environments. With copper alloy contacts and an amperage rating of 3A, it offers superior conductivity and stability. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.