345-080-555-503

Heilind Number:EDA345-080-555-503
Manufacturer:EDAC
Manufacturer Number:345-080-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a vibrant green hue, it adds a pop of color to your assembly. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for 80 positions. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your connectivity solutions with this essential component.