345-080-555-512

Heilind Number:EDA345-080-555-512
Manufacturer:EDAC
Manufacturer Number:345-080-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within your electronic systems. Boasting a vibrant Green color, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 80 positions each, it offers ample connectivity options for your PCBs. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for use in a variety of environments. With a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient connections. Its straight mount orientation further enhances ease of installation. Upgrade your electronic assemblies with this essential connector, a perfect choice for demanding industrial and commercial projects.