345-080-555-558

Heilind Number:EDA345-080-555-558
Manufacturer:EDAC
Manufacturer Number:345-080-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance even in demanding environments. With two rows of 80 copper alloy contact positions, it offers seamless data transmission and power supply. The .1 inch pitch and .2 inch row spacing provide a compact yet efficient design, perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Designed for straight mount orientation, this connector is a versatile solution for various PCB assembly needs. Explore its potential to streamline your connectivity requirements in a wide range of electronic devices.