345-080-555-578

Heilind Number:EDA345-080-555-578
Manufacturer:EDAC
Manufacturer Number:345-080-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-578

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation for seamless integration. With two rows and 80 positions, it offers ample space for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.