345-080-555-588

Heilind Number:EDA345-080-555-588
Manufacturer:EDAC
Manufacturer Number:345-080-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and optimal performance. This dual-row connector features 80 positions, allowing for efficient data transfer and communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your electronic projects with this essential component, a true standout in the realm of PCB connectors.