345-080-555-802

Heilind Number:EDA345-080-555-802
Manufacturer:EDAC
Manufacturer Number:345-080-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-802

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in striking green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliable performance. With two rows of 80 positions and a pitch of .1 inch, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for seamless board-to-board connections.