345-080-555-803

Heilind Number:EDA345-080-555-803
Manufacturer:EDAC
Manufacturer Number:345-080-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-803

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector in vibrant green. Engineered for optimal performance, this connector features 80 positions with a pitch of .1 inches, ensuring seamless communication between two circuit boards. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing guarantee secure and reliable connectivity in any application. With a contact material of Copper Alloy and an amperage of 3A, rest assured of efficient power transmission. Designed for versatility, this connector boasts a wide operating temperature range of -40 to 105°C, making it suitable for a variety of environments. Trust in our connector to deliver superior performance and durability for all your PCB connectivity needs.