345-080-555-807

Heilind Number:EDA345-080-555-807
Manufacturer:EDAC
Manufacturer Number:345-080-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-807

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. With a total of 80 positions, it provides ample room for complex circuitry. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.