345-080-555-812

Heilind Number:EDA345-080-555-812
Manufacturer:EDAC
Manufacturer Number:345-080-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 80 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in diverse operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual distinction. Trust in this connector for optimal signal transfer and durability in your next project.