345-080-555-878

Heilind Number:EDA345-080-555-878
Manufacturer:EDAC
Manufacturer Number:345-080-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts 80 positions spread across 2 rows, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are never compromised. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system's connectivity with this essential component.