345-080-555-888

Heilind Number:EDA345-080-555-888
Manufacturer:EDAC
Manufacturer Number:345-080-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-555-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-555-888

Detailed Description

Enhance your PCB connectivity with our efficient and durable Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions arranged in two rows with a pitch of .1 inches, ensuring optimal signal transmission. Its rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a low operating temperature of -40 °C and high of 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Elevate your electronics assembly with this premium connector that meets the highest industry standards.