345-080-556-203

Heilind Number:EDA345-080-556-203
Manufacturer:EDAC
Manufacturer Number:345-080-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3A. Its sturdy construction boasts copper alloy contact material, guaranteeing efficient signal transfer. With two rows and 80 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Designed for straight mounting orientation, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.