345-080-556-207

Heilind Number:EDA345-080-556-207
Manufacturer:EDAC
Manufacturer Number:345-080-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-556-207

Detailed Description

Enhance your circuit board connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. With a compact dual-row design and 80 positions, this connector allows for high-density connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setups with this high-performance connector, perfect for demanding industrial and commercial projects.